


TPSE227K016R0150 | |
|---|---|
DigiKey Part Number | 478-1800-2-ND - Tape & Reel (TR) 478-1800-1-ND - Cut Tape (CT) 478-1800-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSE227K016R0150 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.60000 | kr.17.60 |
| 10 | kr.12.16000 | kr.121.60 |
| 50 | kr.10.00440 | kr.500.22 |
| 100 | kr.9.33820 | kr.933.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.8.50560 | kr.3,402.24 |
| 800 | kr.8.12673 | kr.6,501.38 |
| 1.200 | kr.7.93696 | kr.9,524.35 |
| 2.000 | kr.7.72663 | kr.15,453.26 |
| 2.800 | kr.7.60366 | kr.21,290.25 |
| 4.000 | kr.7.48531 | kr.29,941.24 |
| 4.800 | kr.7.42923 | kr.35,660.30 |
| Unit Price without VAT: | kr.17.60000 |
|---|---|
| Unit Price with VAT: | kr.22.00000 |

