7343-43 (EIA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D227X9016E2TE3

DigiKey Part Number
718-1751-2-ND - Tape & Reel (TR)
718-1751-1-ND - Cut Tape (CT)
718-1751-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D227X9016E2TE3
Description
CAP TANT 220UF 10% 16V 2917
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D227X9016E2TE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.170" (4.32mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.556
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.12.48000kr.12.48
10kr.8.40300kr.84.03
50kr.6.79040kr.339.52
100kr.6.29250kr.629.25
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.5.65600kr.2,262.40
800kr.5.37273kr.4,298.18
1.200kr.5.23088kr.6,277.06
2.000kr.5.07363kr.10,147.26
2.800kr.4.98169kr.13,948.73
4.000kr.4.89325kr.19,573.00
4.800kr.4.85135kr.23,286.48
9.600kr.4.71018kr.45,217.73
10.000kr.4.70268kr.47,026.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.48000
Unit Price with VAT:kr.15.60000