
TR3E227K016C0150 | |
|---|---|
DigiKey Part Number | 718-1498-2-ND - Tape & Reel (TR) 718-1498-1-ND - Cut Tape (CT) 718-1498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E227K016C0150 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E227K016C0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D227X9016E2TE3 | Vishay Sprague | 818 | 718-1751-1-ND | kr.14.14000 | Similar |
| 597D227X9016E2T | Vishay Sprague | 1.712 | 718-1394-1-ND | kr.59.03000 | Similar |
| TR3E227K016C0100 | Vishay Sprague | 16 | 718-1500-1-ND | kr.22.57000 | Similar |
| TR3E227K016C0125 | Vishay Sprague | 390 | 718-1499-1-ND | kr.21.62000 | Similar |
| T491X227K016AT | KEMET | 3.866 | 399-8415-1-ND | kr.17.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.10000 | kr.20.10 |
| 10 | kr.14.00500 | kr.140.05 |
| 50 | kr.11.58700 | kr.579.35 |
| 100 | kr.10.84080 | kr.1,084.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.72033 | kr.3,888.13 |
| 800 | kr.9.30388 | kr.7,443.10 |
| 1.200 | kr.9.09531 | kr.10,914.37 |
| 2.000 | kr.8.86408 | kr.17,728.16 |
| 2.800 | kr.8.72891 | kr.24,440.95 |
| 4.000 | kr.8.59883 | kr.34,395.32 |
| Unit Price without VAT: | kr.20.10000 |
|---|---|
| Unit Price with VAT: | kr.25.12500 |

