
T510X227K016ATE040 | |
|---|---|
DigiKey Part Number | 399-4805-2-ND - Tape & Reel (TR) 399-4805-1-ND - Cut Tape (CT) 399-4805-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X227K016ATE040 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T510X227K016ATE040 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 16 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 40mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491D227K016AT | KEMET | 18.753 | 399-10429-1-ND | kr.13.88000 | Direct |
| T495X227K016ATE100 | KEMET | 2.456 | 399-10409-1-ND | kr.23.27000 | Direct |
| T510X227K016ATE025 | KEMET | 5.606 | 399-10322-1-ND | kr.74.30000 | Direct |
| T491D227K006AT | KEMET | 1.744 | 399-8378-1-ND | kr.10.52000 | Similar |
| T491D227M006AT | KEMET | 427 | 399-8380-1-ND | kr.10.52000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.89000 | kr.62.89 |
| 10 | kr.47.60100 | kr.476.01 |
| 50 | kr.41.50920 | kr.2,075.46 |
| 100 | kr.39.62370 | kr.3,962.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.36.42990 | kr.18,214.95 |
| 1.000 | kr.35.44035 | kr.35,440.35 |
| 1.500 | kr.34.94447 | kr.52,416.71 |
| Unit Price without VAT: | kr.62.89000 |
|---|---|
| Unit Price with VAT: | kr.78.61250 |

