
| TR3E227K016C0100 | |
|---|---|
| DigiKey Part Number | 718-1500-2-ND - Tape & Reel (TR) 718-1500-1-ND - Cut Tape (CT) 718-1500-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TR3E227K016C0100 | 
| Description | CAP TANT 220UF 10% 16V 2917 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 100mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TR3E227K016C0100 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | 16 V | |
| Type | Molded | |
| ESR (Equivalent Series Resistance) | 100mOhm | |
| Operating Temperature | -55°C ~ 125°C | |
| Lifetime @ Temp. | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 2917 (7343 Metric) | |
| Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
| Height - Seated (Max) | 0.170" (4.32mm) | |
| Lead Spacing | - | |
| Manufacturer Size Code | E | |
| Features | General Purpose | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.19.84000 | kr.19.84 | 
| 10 | kr.13.85000 | kr.138.50 | 
| 50 | kr.11.46620 | kr.573.31 | 
| 100 | kr.10.72960 | kr.1,072.96 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 400 | kr.9.81633 | kr.3,926.53 | 
| 800 | kr.9.39720 | kr.7,517.76 | 
| 1.200 | kr.9.18709 | kr.11,024.51 | 
| 2.000 | kr.8.95434 | kr.17,908.68 | 
| 2.800 | kr.8.81819 | kr.24,690.93 | 
| 4.000 | kr.8.68719 | kr.34,748.76 | 
| 4.800 | kr.8.62512 | kr.41,400.58 | 
| Unit Price without VAT: | kr.19.84000 | 
|---|---|
| Unit Price with VAT: | kr.24.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark