
TPME227K016R0040 | |
|---|---|
DigiKey Part Number | 478-3303-2-ND - Tape & Reel (TR) 478-3303-1-ND - Cut Tape (CT) 478-3303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPME227K016R0040 |
Description | CAP TANT 220UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 40mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 40mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated 16 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPME227K016H0040 | KYOCERA AVX | 572 | 478-9021-1-ND | kr.53.57000 | Direct |
| TAJE227K016RNJ | KYOCERA AVX | 1.799 | 478-2357-1-ND | kr.13.31000 | Similar |
| TPME227K016R0025 | KYOCERA AVX | 17.470 | 478-3302-1-ND | kr.47.93000 | Similar |
| T510X227K016ATE040 | KEMET | 238 | 399-4805-1-ND | kr.62.89000 | Direct |
| 293D227X9016E2TE3 | Vishay Sprague | 818 | 718-1751-1-ND | kr.14.14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.54.59000 | kr.54.59 |
| 10 | kr.40.90600 | kr.409.06 |
| 50 | kr.35.45700 | kr.1,772.85 |
| 100 | kr.33.77130 | kr.3,377.13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.24.89400 | kr.9,957.60 |
| 800 | kr.24.08868 | kr.19,270.94 |
| 1.200 | kr.23.68523 | kr.28,422.28 |
| 2.000 | kr.23.23810 | kr.46,476.20 |
| Unit Price without VAT: | kr.54.59000 |
|---|---|
| Unit Price with VAT: | kr.68.23750 |

