


TPSD227K010R0050 | |
|---|---|
DigiKey Part Number | 478-4108-2-ND - Tape & Reel (TR) 478-4108-1-ND - Cut Tape (CT) 478-4108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD227K010R0050 |
Description | CAP TANT 220UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 220 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 50mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD227K010R0050 Models |
Category | ESR (Equivalent Series Resistance) 50mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.48000 | kr.11.48 |
| 10 | kr.7.66500 | kr.76.65 |
| 50 | kr.6.15740 | kr.307.87 |
| 100 | kr.5.69140 | kr.569.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.90336 | kr.2,451.68 |
| 1.000 | kr.4.65946 | kr.4,659.46 |
| 1.500 | kr.4.53733 | kr.6,805.99 |
| 2.500 | kr.4.40191 | kr.11,004.77 |
| 3.500 | kr.4.32276 | kr.15,129.66 |
| 5.000 | kr.4.24658 | kr.21,232.90 |
| Unit Price without VAT: | kr.11.48000 |
|---|---|
| Unit Price with VAT: | kr.14.35000 |

