TPSB476M010Y0500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.13141
Datasheet

Direct


KYOCERA AVX
In Stock: 4.294
Unit Price: kr.4.44000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.08535
Datasheet

Upgrade


KYOCERA AVX
In Stock: 132
Unit Price: kr.4.12000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.42341
Datasheet

Similar


KYOCERA AVX
In Stock: 500
Unit Price: kr.20.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 9.240
Unit Price: kr.2.85000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.811
Unit Price: kr.3.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 578
Unit Price: kr.9.64000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.627
Unit Price: kr.7.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 1.384
Unit Price: kr.7.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 11.779
Unit Price: kr.4.31000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.73771
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB476M010Y0500

DigiKey Part Number
TPSB476M010Y0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPSB476M010Y0500
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476M010P0500KYOCERA AVX0TPSB476M010P0500-NDkr.2.13141Direct
TPSB476M010R0500KYOCERA AVX4.294478-5234-1-NDkr.4.44000Direct
TPSB476K010A0500KYOCERA AVX0TPSB476K010A0500-NDkr.5.08535Upgrade
TPSB476K010R0500KYOCERA AVX132478-4089-1-NDkr.4.12000Upgrade
TACT476M010RTAKYOCERA AVX0TACT476M010RTA-NDkr.11.42341Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.39557kr.4,791.14
Manufacturers Standard Package
Unit Price without VAT:kr.2.39557
Unit Price with VAT:kr.2.99446