47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
TAJ, TCJ Series

TPSB476M010R0350

DigiKey Part Number
478-11580-2-ND - Tape & Reel (TR)
478-11580-1-ND - Cut Tape (CT)
478-11580-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M010R0350
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 350mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
350mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476K010R0350KYOCERA AVX10.789478-9088-1-NDkr.4.10000Upgrade
TACT476M010XTAKYOCERA AVX400478-3264-1-NDkr.20.45000Similar
TAJB476M010RNJKYOCERA AVX11.182478-3891-1-NDkr.2.82000Similar
TAJB476M010SNJKYOCERA AVX7.711478-TAJB476M010SNJCT-NDkr.3.33000Similar
TLJT476M010R0600KYOCERA AVX319478-TLJT476M010R0600CT-NDkr.9.74000Similar
In-Stock: 1.384
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.31000kr.7.31
10kr.4.70500kr.47.05
50kr.3.68580kr.184.29
100kr.3.37040kr.337.04
500kr.2.83770kr.1,418.85
1.000kr.2.67297kr.2,672.97
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.11158kr.6,223.16
4.000kr.2.98267kr.11,930.68
6.000kr.2.91808kr.17,508.48
10.000kr.2.84646kr.28,464.60
14.000kr.2.80460kr.39,264.40
20.000kr.2.76431kr.55,286.20
Manufacturers Standard Package
Unit Price without VAT:kr.7.31000
Unit Price with VAT:kr.9.13750