47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJB476M010RNJ

DigiKey Part Number
478-3891-2-ND - Tape & Reel (TR)
478-3891-1-ND - Cut Tape (CT)
478-3891-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJB476M010RNJ
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm
Datasheet
 Datasheet
EDA/CAD Models
TAJB476M010RNJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
1Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.240
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.1.71800kr.17.18
50kr.1.27560kr.63.78
100kr.1.13990kr.113.99
500kr.0.91144kr.455.72
1.000kr.0.84100kr.841.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.78299kr.1,565.98
4.000kr.0.73527kr.2,941.08
6.000kr.0.71137kr.4,268.22
10.000kr.0.68489kr.6,848.90
14.000kr.0.66942kr.9,371.88
20.000kr.0.65453kr.13,090.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250