TR3B476M010C0500 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 4.474
Unit Price: kr.7.73000
Datasheet

Similar


Vishay Sprague
In Stock: 11.588
Unit Price: kr.3.42000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.1.88324
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.2.50817
Datasheet

Direct


KEMET
In Stock: 1.028
Unit Price: kr.10.46000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.13141
Datasheet

Direct


KYOCERA AVX
In Stock: 4.294
Unit Price: kr.4.44000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39557
Datasheet

Similar


KEMET
In Stock: 2.101
Unit Price: kr.8.94000
Datasheet

Similar


KEMET
In Stock: 12.164
Unit Price: kr.8.62000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.11.42341
Datasheet

Similar


KYOCERA AVX
In Stock: 500
Unit Price: kr.20.22000
Datasheet

Similar


KYOCERA AVX
In Stock: 18.190
Unit Price: kr.2.79000
Datasheet

Similar


KYOCERA AVX
In Stock: 7.811
Unit Price: kr.3.30000
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3B476M010C0500

DigiKey Part Number
TR3B476M010C0500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3B476M010C0500
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3B476M010C0500 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
1411 (3528 Metric)
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.11mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3B476K010C0500Vishay Sprague4.474718-1318-1-NDkr.7.73000Upgrade
293D476X0010B2TE3Vishay Sprague11.588718-293D476X0010B2TE3CT-NDkr.3.42000Similar
593D476X0010B2TE3Vishay Sprague0593D476X0010B2TE3-NDkr.1.88324Similar
TR3B476M010C0600Vishay Sprague0TR3B476M010C0600-NDkr.2.50817Similar
T495B476M010ATE500KEMET1.028399-T495B476M010ATE500CT-NDkr.10.46000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.73771kr.5,475.42
Manufacturers Standard Package
Unit Price without VAT:kr.2.73771
Unit Price with VAT:kr.3.42214