
TAJB476M010SNJ | |
|---|---|
DigiKey Part Number | 478-TAJB476M010SNJTR-ND - Tape & Reel (TR) 478-TAJB476M010SNJCT-ND - Cut Tape (CT) 478-TAJB476M010SNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJB476M010SNJ |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJB476M010SNJ Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F931A476MBA | KYOCERA AVX | 8.626 | 478-8226-1-ND | kr.3.36000 | Direct |
| TACT476M010XTA | KYOCERA AVX | 500 | 478-3264-1-ND | kr.20.22000 | Direct |
| TAJB476M010RNJ | KYOCERA AVX | 9.240 | 478-3891-1-ND | kr.2.85000 | Direct |
| TAJB476K010RNJ | KYOCERA AVX | 62.966 | 478-1693-1-ND | kr.2.79000 | Upgrade |
| TLJT476M010R0600 | KYOCERA AVX | 578 | 478-TLJT476M010R0600CT-ND | kr.9.64000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.35200 | kr.23.52 |
| 50 | kr.1.77640 | kr.88.82 |
| 100 | kr.1.54760 | kr.154.76 |
| 500 | kr.1.14628 | kr.573.14 |
| 1.000 | kr.0.97427 | kr.974.27 |
| 2.500 | kr.0.91697 | kr.2,292.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.1.13766 | kr.9,101.28 |
| 16.000 | kr.1.09191 | kr.17,470.56 |
| 24.000 | kr.1.06899 | kr.25,655.76 |
| 40.000 | kr.1.04358 | kr.41,743.20 |
| 56.000 | kr.1.02873 | kr.57,608.88 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |

