
TACT476M010XTA | |
|---|---|
DigiKey Part Number | 478-3264-2-ND - Tape & Reel (TR) 478-3264-1-ND - Cut Tape (CT) 478-3264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACT476M010XTA |
Description | CAP TANT 47UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACT476M010XTA Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.047" (1.20mm) |
Tolerance ±20% | Manufacturer Size Code T |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJB476M010RNJ | KYOCERA AVX | 11.182 | 478-3891-1-ND | kr.2.82000 | Similar |
| TAJB476M010SNJ | KYOCERA AVX | 7.711 | 478-TAJB476M010SNJCT-ND | kr.3.33000 | Similar |
| TLJT476M010R0600 | KYOCERA AVX | 319 | 478-TLJT476M010R0600CT-ND | kr.9.74000 | Similar |
| TPSB476M010R0250 | KYOCERA AVX | 2.627 | 478-9092-1-ND | kr.7.31000 | Similar |
| TPSB476M010R0350 | KYOCERA AVX | 1.384 | 478-11580-1-ND | kr.7.31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.45000 | kr.20.45 |
| 10 | kr.14.24300 | kr.142.43 |
| 50 | kr.11.78280 | kr.589.14 |
| 100 | kr.11.02330 | kr.1,102.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.51608 | kr.5,758.04 |
| 1.000 | kr.11.06821 | kr.11,068.21 |
| 1.500 | kr.10.84380 | kr.16,265.70 |
| 2.500 | kr.10.59501 | kr.26,487.53 |
| 3.500 | kr.10.44955 | kr.36,573.43 |
| 5.000 | kr.10.30960 | kr.51,548.00 |
| Unit Price without VAT: | kr.20.45000 |
|---|---|
| Unit Price with VAT: | kr.25.56250 |


