47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB476M010R0250

DigiKey Part Number
478-9092-2-ND - Tape & Reel (TR)
478-9092-1-ND - Cut Tape (CT)
478-9092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M010R0250
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.627
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.23000kr.7.23
10kr.4.65400kr.46.54
50kr.3.64560kr.182.28
100kr.3.33360kr.333.36
500kr.2.80672kr.1,403.36
1.000kr.2.64378kr.2,643.78
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.50966kr.5,019.32
4.000kr.2.39925kr.9,597.00
6.000kr.2.34392kr.14,063.52
10.000kr.2.28262kr.22,826.20
14.000kr.2.24675kr.31,454.50
20.000kr.2.21225kr.44,245.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.23000
Unit Price with VAT:kr.9.03750