47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
TAJ, TCJ Series

TPSB476M010R0500

DigiKey Part Number
478-5234-2-ND - Tape & Reel (TR)
478-5234-1-ND - Cut Tape (CT)
478-5234-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M010R0500
Description
CAP TANT 47UF 20% 10V 1411
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric), 1210 500mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
500mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
10 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.294
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.2.75800kr.27.58
50kr.2.10100kr.105.05
100kr.1.89880kr.189.88
500kr.1.55698kr.778.49
1.000kr.1.45148kr.1,451.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.36462kr.2,729.24
4.000kr.1.29317kr.5,172.68
6.000kr.1.25737kr.7,544.22
10.000kr.1.21771kr.12,177.10
14.000kr.1.19451kr.16,723.14
20.000kr.1.17219kr.23,443.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000