Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPSB476M006S0500 | |
|---|---|
DigiKey Part Number | TPSB476M006S0500-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSB476M006S0500 |
Description | CAP TANT 47UF 20% 6.3V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 500mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 500mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 1411 (3528 Metric), 1210 |
Part Status Active | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Capacitance | Height - Seated (Max) 0.083" (2.10mm) |
Tolerance ±20% | Manufacturer Size Code B |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPSB476M006R0500 | KYOCERA AVX | 2.811 | 478-9091-1-ND | kr.4.06000 | Direct |
| TPSB476K006R0500 | KYOCERA AVX | 405 | 478-9085-1-ND | kr.4.37000 | Upgrade |
| TPSB476K010A0500 | KYOCERA AVX | 0 | TPSB476K010A0500-ND | kr.5.08535 | Upgrade |
| TPSB476K010R0500 | KYOCERA AVX | 132 | 478-4089-1-ND | kr.4.12000 | Upgrade |
| TPSB476M010P0500 | KYOCERA AVX | 0 | TPSB476M010P0500-ND | kr.2.13141 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.12358 | kr.16,988.64 |
| Unit Price without VAT: | kr.2.12358 |
|---|---|
| Unit Price with VAT: | kr.2.65448 |



