TPSB476M006P0250 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 926
Unit Price: kr.5.71000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.92908
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.39557
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.33000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.71248
Datasheet

Upgrade


KYOCERA AVX
In Stock: 39.665
Unit Price: kr.4.82000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 2.627
Unit Price: kr.7.23000
Datasheet

Similar


KYOCERA AVX
In Stock: 2.036
Unit Price: kr.3.17000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.1.19207
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.52929
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.43605
Datasheet

Similar


KYOCERA AVX
In Stock: 2.811
Unit Price: kr.4.06000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.12358
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.3.24973
Datasheet
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
TAJ, TCJ Series

TPSB476M006P0250

DigiKey Part Number
478-9089-2-ND - Tape & Reel (TR)
478-9089-1-ND - Cut Tape (CT)
478-9089-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSB476M006P0250
Description
CAP TANT 47UF 20% 6.3V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 250mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
250mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1411 (3528 Metric), 1210
Part Status
Active
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Capacitance
Height - Seated (Max)
0.083" (2.10mm)
Tolerance
±20%
Manufacturer Size Code
B
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (19)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPSB476M006R0250KYOCERA AVX926478-9090-1-NDkr.5.71000Direct
TPSB476M006S0250KYOCERA AVX0TPSB476M006S0250-NDkr.2.92908Direct
TPSB476M006Y0250KYOCERA AVX0TPSB476M006Y0250-NDkr.2.39557Direct
TPSB476K006R0250KYOCERA AVX0478-2389-1-NDkr.5.33000Upgrade
TPSB476K010A0250KYOCERA AVX0TPSB476K010A0250-NDkr.6.71248Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.09000kr.6.09
10kr.3.88000kr.38.80
50kr.3.00900kr.150.45
100kr.2.74080kr.274.08
500kr.2.28722kr.1,143.61
1.000kr.2.14691kr.2,146.91
2.500kr.1.99888kr.4,997.20
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8.000kr.1.85822kr.14,865.76
16.000kr.1.79378kr.28,700.48
24.000kr.1.76150kr.42,276.00
Manufacturers Standard Package
Unit Price without VAT:kr.6.09000
Unit Price with VAT:kr.7.61250