Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY157K006RNJ | |
|---|---|
DigiKey Part Number | TAJY157K006RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY157K006RNJ |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY157K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 400mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD157K006RNJ | KYOCERA AVX | 717 | 478-12952-1-ND | kr.8.05000 | Similar |
| TAJD157K006SNJ | KYOCERA AVX | 0 | TAJD157K006SNJ-ND | kr.3.53539 | Similar |
| TAJX157K006RNJ | KYOCERA AVX | 0 | TAJX157K006RNJ-ND | kr.8.45919 | Similar |
| TPSD157K006R0050 | KYOCERA AVX | 6.875 | 478-9157-1-ND | kr.11.54000 | Similar |
| TPSD157K006R0125 | KYOCERA AVX | 0 | TPSD157K006R0125-ND | kr.6.59410 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.5.57447 | kr.33,446.82 |
| Unit Price without VAT: | kr.5.57447 |
|---|---|
| Unit Price with VAT: | kr.6.96809 |











