
TAJD157K006RNJ | |
|---|---|
DigiKey Part Number | 478-12952-2-ND - Tape & Reel (TR) 478-12952-1-ND - Cut Tape (CT) 478-12952-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJD157K006RNJ |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | TAJD157K006RNJ Models |
Category | ESR (Equivalent Series Resistance) 900mOhm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.05000 | kr.8.05 |
| 10 | kr.5.23700 | kr.52.37 |
| 50 | kr.4.12480 | kr.206.24 |
| 100 | kr.3.78180 | kr.378.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.20196 | kr.1,600.98 |
| 1.000 | kr.3.02260 | kr.3,022.60 |
| 1.500 | kr.2.93276 | kr.4,399.14 |
| 2.500 | kr.2.83322 | kr.7,083.05 |
| 3.500 | kr.2.77504 | kr.9,712.64 |
| 5.000 | kr.2.71906 | kr.13,595.30 |
| Unit Price without VAT: | kr.8.05000 |
|---|---|
| Unit Price with VAT: | kr.10.06250 |

