150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D157X96R3D2TE3

DigiKey Part Number
718-293D157X96R3D2TE3TR-ND - Tape & Reel (TR)
718-293D157X96R3D2TE3CT-ND - Cut Tape (CT)
718-293D157X96R3D2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D157X96R3D2TE3
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D157X96R3D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
600mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
293D157X9010D2TE3Vishay Sprague1.132718-1960-1-NDkr.8.37000Upgrade
293D157X9016D2TE3Vishay Sprague225718-1746-1-NDkr.9.19000Upgrade
TR3D157K6R3C0050Vishay Sprague858718-1853-1-NDkr.16.29000Similar
T491D157K006ATKEMET3.288399-8371-1-NDkr.7.73000Direct
TAJD157K006RNJKYOCERA AVX717478-12952-1-NDkr.8.05000Direct
In-Stock: 477
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.37000kr.8.37
10kr.5.47100kr.54.71
50kr.4.32380kr.216.19
100kr.3.96880kr.396.88
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.3.36870kr.1,684.35
1.000kr.3.18312kr.3,183.12
1.500kr.3.09016kr.4,635.24
2.500kr.2.98713kr.7,467.82
3.500kr.2.92691kr.10,244.18
5.000kr.2.86896kr.14,344.80
Manufacturers Standard Package
Unit Price without VAT:kr.8.37000
Unit Price with VAT:kr.10.46250