T419 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491D157K006AT

DigiKey Part Number
399-8371-2-ND - Tape & Reel (TR)
399-8371-1-ND - Cut Tape (CT)
399-8371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491D157K006AT
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
T491D157K006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.55000kr.7.55
10kr.4.89000kr.48.90
50kr.3.84260kr.192.13
100kr.3.52000kr.352.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.97498kr.1,487.49
1.000kr.2.80634kr.2,806.34
1.500kr.2.72183kr.4,082.75
2.500kr.2.62828kr.6,570.70
3.500kr.2.57355kr.9,007.42
5.000kr.2.52090kr.12,604.50
6.000kr.2.49596kr.14,975.76
12.000kr.2.41196kr.28,943.52
12.500kr.2.40750kr.30,093.75
Manufacturers Standard Package
Unit Price without VAT:kr.7.55000
Unit Price with VAT:kr.9.43750