Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct

593D157X96R3D2TE3 | |
|---|---|
DigiKey Part Number | 593D157X96R3D2TE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 593D157X96R3D2TE3 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 125mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D157X96R3D2TE3 Models |
Category | ESR (Equivalent Series Resistance) 125mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D157X96R3D2T15H | Vishay Sprague | 0 | 591D157X96R3D2T15H-ND | kr.12.79076 | Direct |
| TR3D157K6R3C0125 | Vishay Sprague | 0 | TR3D157K6R3C0125-ND | kr.4.50228 | Direct |
| 591D157X9010D2T15H | Vishay Sprague | 0 | 591D157X9010D2T15H-ND | kr.12.61330 | Upgrade |
| TR3D157K016C0125 | Vishay Sprague | 548 | 718-1493-1-ND | kr.12.93000 | Upgrade |
| 293D157X96R3D2TE3 | Vishay Sprague | 477 | 718-293D157X96R3D2TE3CT-ND | kr.8.37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.69888 | kr.1,849.44 |
| Unit Price without VAT: | kr.3.69888 |
|---|---|
| Unit Price with VAT: | kr.4.62360 |












