TAJD157K006SNJ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 717
Unit Price: kr.7.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 11.938
Unit Price: kr.7.87000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 8.933
Unit Price: kr.9.60000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.62722
Datasheet

Similar


KYOCERA AVX
In Stock: 9.033
Unit Price: kr.11.20000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.34298
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.2.19679
Datasheet

Similar


Vishay Sprague
In Stock: 477
Unit Price: kr.7.55000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.83520
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.8.84851
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.3.34630
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.29488
Datasheet

Similar


KEMET
In Stock: 3.970
Unit Price: kr.7.55000
Datasheet

Similar


KEMET
In Stock: 672
Unit Price: kr.18.88000
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJD157K006SNJ

DigiKey Part Number
TAJD157K006SNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJD157K006SNJ
Description
CAP TANT 150UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 900mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJD157K006SNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
900mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.71145kr.6,778.62
Manufacturers Standard Package
Unit Price without VAT:kr.2.71145
Unit Price with VAT:kr.3.38931