Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

TR3D157K6R3C0075 | |
|---|---|
DigiKey Part Number | TR3D157K6R3C0075-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR3D157K6R3C0075 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D157K6R3C0075 Models |
Category | ESR (Equivalent Series Resistance) 75mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 591D157X9010D2T20H | Vishay Sprague | 0 | 591D157X9010D2T20H-ND | kr.12.61330 | Upgrade |
| 594D157X9010D2T | Vishay Sprague | 109 | 718-594D157X9010D2TCT-ND | kr.29.80000 | Upgrade |
| T95D157K010CSBL | Vishay Sprague | 0 | T95D157K010CSBL-ND | kr.39.66544 | Upgrade |
| T95D157K010CZAL | Vishay Sprague | 0 | T95D157K010CZAL-ND | kr.25.08688 | Upgrade |
| T95D157K010HSAL | Vishay Sprague | 0 | T95D157K010HSAL-ND | kr.30.60748 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.34436 | kr.2,672.18 |
| Unit Price without VAT: | kr.5.34436 |
|---|---|
| Unit Price with VAT: | kr.6.68045 |








