
T495V157K006ATE070 | |
|---|---|
DigiKey Part Number | 399-4964-2-ND - Tape & Reel (TR) 399-4964-1-ND - Cut Tape (CT) 399-4964-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495V157K006ATE070 |
Description | CAP TANT 150UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 70mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495V157K006ATE070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.88000 | kr.18.88 |
| 10 | kr.13.14600 | kr.131.46 |
| 50 | kr.10.85560 | kr.542.78 |
| 100 | kr.10.14780 | kr.1,014.78 |
| 500 | kr.8.95066 | kr.4,475.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.57997 | kr.8,579.97 |
| 2.000 | kr.8.27466 | kr.16,549.32 |
| 3.000 | kr.8.12173 | kr.24,365.19 |
| 5.000 | kr.7.95210 | kr.39,760.50 |
| 7.000 | kr.7.85297 | kr.54,970.79 |
| Unit Price without VAT: | kr.18.88000 |
|---|---|
| Unit Price with VAT: | kr.23.60000 |

