
TAJT476K006RNJ | |
---|---|
DigiKey Part Number | 478-TAJT476K006RNJTR-ND - Tape & Reel (TR) 478-TAJT476K006RNJCT-ND - Cut Tape (CT) 478-TAJT476K006RNJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAJT476K006RNJ |
Description | CAP TANT 47UF 10% 6.3V 1411 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 6.3 V 1411 (3528 Metric), 1210 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TAJT476K006RNJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.6Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric), 1210 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.7.87000 | kr.7.87 |
10 | kr.5.12000 | kr.51.20 |
50 | kr.4.03460 | kr.201.73 |
100 | kr.3.69920 | kr.369.92 |
500 | kr.3.13306 | kr.1,566.53 |
1.000 | kr.2.95795 | kr.2,957.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.2.82854 | kr.7,071.35 |
5.000 | kr.2.71484 | kr.13,574.20 |
7.500 | kr.2.65788 | kr.19,934.10 |
12.500 | kr.2.59472 | kr.32,434.00 |
17.500 | kr.2.55780 | kr.44,761.50 |
25.000 | kr.2.52227 | kr.63,056.75 |
Unit Price without VAT: | kr.7.87000 |
---|---|
Unit Price with VAT: | kr.9.83750 |