SR301C224KART is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.68643
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42328
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.3.32247
Datasheet

Direct


TDK
In Stock: 747
Unit Price: kr.2.88000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.65430
Datasheet

Direct


Murata Electronics
In Stock: 88
Unit Price: kr.3.97000
Datasheet

Direct


Murata Electronics
In Stock: 1.974
Unit Price: kr.4.10000
Datasheet

Upgrade


TDK
In Stock: 490
Unit Price: kr.4.68000
Datasheet

Upgrade


Murata Electronics
In Stock: 420
Unit Price: kr.5.06000
Datasheet

Upgrade


Murata Electronics
In Stock: 3.926
Unit Price: kr.6.03000
Datasheet

Upgrade


Murata Electronics
In Stock: 1.259
Unit Price: kr.8.40000
Datasheet

Upgrade


Murata Electronics
In Stock: 486
Unit Price: kr.8.59000
Datasheet

Similar


KEMET
In Stock: 838
Unit Price: kr.3.46000
Datasheet

Similar


KEMET
In Stock: 958
Unit Price: kr.3.46000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR301C224KART

DigiKey Part Number
478-7712-ND
Manufacturer
Manufacturer Product Number
SR301C224KART
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
SR301C224KART Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.300" (7.62mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (18)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C224KAAKYOCERA AVX0SR211C224KAA-NDkr.2.68643Direct
SR211C224KARTR1KYOCERA AVX0SR211C224KARTR1-NDkr.2.42328Direct
SR321C224KAATR1KYOCERA AVX0SR321C224KAATR1-NDkr.3.32247Similar
FK26X7R2A224KN000TDK747445-FK26X7R2A224KN000-NDkr.2.88000Direct
K224K20X7RH5WH5Vishay Beyschlag/Draloric/BC Components0K224K20X7RH5WH5-NDkr.3.65430Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1.000kr.2.57278kr.2,572.78
Manufacturers Standard Package
Unit Price without VAT:kr.2.57278
Unit Price with VAT:kr.3.21598