0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72A224K1K1H03B

DigiKey Part Number
490-8882-ND
Manufacturer
Manufacturer Product Number
RDER72A224K1K1H03B
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72A224K1K1H03B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Bulk
Package / Case
Radial
Part Status
Active
Size / Dimension
0.177" L x 0.124" W (4.50mm x 3.15mm)
Capacitance
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RDER72A224K1M1H03AMurata Electronics1.974490-9212-1-NDkr.4.10000Direct
RDER72A224K1S1H03AMurata Electronics1.995490-9213-1-NDkr.4.04000Similar
C315C224K1R5TAKEMET838399-9724-NDkr.3.46000Similar
C315C224K1R5TA7303KEMET958399-9861-1-NDkr.3.46000Similar
C330C224K1R5TAKEMET7.316399-4400-NDkr.2.88000Similar
In-Stock: 88
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.97000kr.3.97
10kr.2.45500kr.24.55
50kr.1.86020kr.93.01
100kr.1.67690kr.167.69
500kr.1.36738kr.683.69
1.000kr.1.27181kr.1,271.81
2.500kr.1.17095kr.2,927.38
5.000kr.1.11019kr.5,550.95
Manufacturers Standard Package
Unit Price without VAT:kr.3.97000
Unit Price with VAT:kr.4.96250