SR321C224KAATR1 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.68643
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.42328
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.82066
Datasheet

Direct


KYOCERA AVX
In Stock: 3
Unit Price: kr.7.88000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.57278
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.71720
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.2.71720
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.33367
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.41472
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.4.81452
Datasheet

Direct


KEMET
In Stock: 7.296
Unit Price: kr.2.88000
Datasheet

Direct


TDK
In Stock: 747
Unit Price: kr.2.88000
Datasheet

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr.3.65430
Datasheet

Direct


Murata Electronics
In Stock: 88
Unit Price: kr.3.97000
Datasheet
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR321C224KAATR1

DigiKey Part Number
SR321C224KAATR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SR321C224KAATR1
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.300" L x 0.150" W (7.62mm x 3.81mm)
Capacitance
Height - Seated (Max)
0.390" (9.91mm)
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SR211C224KAAKYOCERA AVX0SR211C224KAA-NDkr.2.68643Direct
SR211C224KARTR1KYOCERA AVX0SR211C224KARTR1-NDkr.2.42328Direct
SR301C224KAATR1KYOCERA AVX0SR301C224KAATR1-NDkr.2.82066Direct
SR301C224KARKYOCERA AVX3478-7711-NDkr.7.88000Direct
SR301C224KARTKYOCERA AVX0478-7712-NDkr.2.57278Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.3.32247kr.6,644.94
Manufacturers Standard Package
Unit Price without VAT:kr.3.32247
Unit Price with VAT:kr.4.15309