
RDER72J224K5B1H03B | |
|---|---|
DigiKey Part Number | 490-8934-ND |
Manufacturer | |
Manufacturer Product Number | RDER72J224K5B1H03B |
Description | CAP CER 0.22UF 630V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 630V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72J224K5B1H03B Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.295" L x 0.157" W (7.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.40000 | kr.8.40 |
| 10 | kr.5.50600 | kr.55.06 |
| 50 | kr.4.34980 | kr.217.49 |
| 100 | kr.3.99280 | kr.399.28 |
| 500 | kr.3.38986 | kr.1,694.93 |
| 1.000 | kr.3.20340 | kr.3,203.40 |
| 2.500 | kr.3.00650 | kr.7,516.25 |
| 5.000 | kr.2.88774 | kr.14,438.70 |
| Unit Price without VAT: | kr.8.40000 |
|---|---|
| Unit Price with VAT: | kr.10.50000 |

