0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Goldmax 32 Series
Finding the Most Accurate Capacitance Measurement

C315C224K1R5TA7303

DigiKey Part Number
399-9861-2-ND - Tape & Reel (TR)
399-9861-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C315C224K1R5TA7303
Description
CAP CER 0.22UF 100V X7R RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 100V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
C315C224K1R5TA7303 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Applications
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Radial
Part Status
Active
Size / Dimension
0.150" L x 0.100" W (3.81mm x 2.54mm)
Capacitance
Height - Seated (Max)
0.183" (4.66mm)
Tolerance
±10%
Lead Spacing
0.100" (2.54mm)
Voltage - Rated
Lead Style
Straight
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C330C224K1R5TAKEMET8.423399-4400-NDkr.2.85000Similar
C315C224K1R5TAKEMET1.338399-9724-NDkr.3.42000Parametric Equivalent
FK26X7R2A224KN000TDK754445-FK26X7R2A224KN000-NDkr.2.85000Similar
RDER72A224K1K1H03BMurata Electronics90490-8882-NDkr.3.93000Similar
RDER72A224K1M1H03AMurata Electronics1.974490-9212-1-NDkr.4.06000Similar
In-Stock: 958
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.42000kr.3.42
10kr.2.11100kr.21.11
50kr.1.58500kr.79.25
100kr.1.42330kr.142.33
500kr.1.15058kr.575.29
1.000kr.1.06626kr.1,066.26
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.0.97727kr.2,443.17
5.000kr.0.92367kr.4,618.35
7.500kr.0.89682kr.6,726.15
12.500kr.0.86707kr.10,838.38
17.500kr.0.84968kr.14,869.40
25.000kr.0.83294kr.20,823.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.42000
Unit Price with VAT:kr.4.27500