0.22 µF ±10% 630V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDER72J224K5E1H03A

DigiKey Part Number
490-9264-1-ND - Cut Tape (CT)
490-9264-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
RDER72J224K5E1H03A
Description
CAP CER 0.22UF 630V X7R RADIAL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 630V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
RDER72J224K5E1H03A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
Radial
Size / Dimension
0.295" L x 0.157" W (7.50mm x 4.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.991
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.8.50000kr.8.50
10kr.5.54100kr.55.41
50kr.4.37580kr.218.79
100kr.4.01580kr.401.58
500kr.3.40750kr.1,703.75
Tape & Box (TB)
QuantityUnit PriceExt Price
1.500kr.3.03581kr.4,553.72
3.000kr.2.90156kr.8,704.68
4.500kr.2.83428kr.12,754.26
7.500kr.2.75973kr.20,697.97
10.500kr.2.71614kr.28,519.47
15.000kr.2.67421kr.40,113.15
Manufacturers Standard Package
Unit Price without VAT:kr.8.50000
Unit Price with VAT:kr.10.62500