Direct
Similar
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar

SR211C224KAA | |
|---|---|
DigiKey Part Number | SR211C224KAA-ND |
Manufacturer | |
Manufacturer Product Number | SR211C224KAA |
Description | CAP CER 0.22UF 100V X7R RADIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 100V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Bulk | Package / Case Radial |
Part Status Active | Size / Dimension 0.200" L x 0.125" W (5.08mm x 3.18mm) |
Capacitance | Height - Seated (Max) 0.300" (7.62mm) |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SR211C224KARTR1 | KYOCERA AVX | 0 | SR211C224KARTR1-ND | kr.2.39682 | Direct |
| SR321C224KAATR1 | KYOCERA AVX | 0 | SR321C224KAATR1-ND | kr.3.28618 | Similar |
| FK26X7R2A224KN000 | TDK | 857 | 445-FK26X7R2A224KN000-ND | kr.2.85000 | Direct |
| K224K20X7RH5WH5 | Vishay Beyschlag/Draloric/BC Components | 0 | K224K20X7RH5WH5-ND | kr.3.61439 | Direct |
| RDER72A224K1K1H03B | Murata Electronics | 90 | 490-8882-ND | kr.3.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.65709 | kr.2,657.09 |
| Unit Price without VAT: | kr.2.65709 |
|---|---|
| Unit Price with VAT: | kr.3.32136 |









