
RDER72E224K3M1H03A | |
|---|---|
DigiKey Part Number | 490-9247-1-ND - Cut Tape (CT) 490-9247-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | RDER72E224K3M1H03A |
Description | CAP CER 0.22UF 250V X7R RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 250V Ceramic Capacitor X7R Radial |
Datasheet | Datasheet |
EDA/CAD Models | RDER72E224K3M1H03A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Applications |
Series | Mounting Type |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case Radial |
Part Status Active | Size / Dimension 0.217" L x 0.157" W (5.50mm x 4.00mm) |
Capacitance | Height - Seated (Max) 0.295" (7.50mm) |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.96000 | kr.5.96 |
| 10 | kr.3.78500 | kr.37.85 |
| 50 | kr.2.92780 | kr.146.39 |
| 100 | kr.2.66470 | kr.266.47 |
| 500 | kr.2.21964 | kr.1,109.82 |
| 1.000 | kr.2.08206 | kr.2,082.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.91259 | kr.3,825.18 |
| 4.000 | kr.1.82205 | kr.7,288.20 |
| 6.000 | kr.1.77670 | kr.10,660.20 |
| 10.000 | kr.1.72644 | kr.17,264.40 |
| 14.000 | kr.1.69705 | kr.23,758.70 |
| 20.000 | kr.1.66877 | kr.33,375.40 |
| Unit Price without VAT: | kr.5.96000 |
|---|---|
| Unit Price with VAT: | kr.7.45000 |

