Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct

06036D105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J105MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 06036D105MAT4A |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D105MAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 06033D105KAT2A | KYOCERA AVX | 256.062 | 478-KGM15BR51E105KTCT-ND | kr.0.76000 | Upgrade |
| 06033D105MAT2A | KYOCERA AVX | 28.201 | 478-KGM15BR51E105MTCT-ND | kr.2.73000 | Upgrade |
| 06036D105KAT2A | KYOCERA AVX | 44.076 | 478-KGM15BR50J105KTCT-ND | kr.0.95000 | Upgrade |
| 0603YC105KAT4A | KYOCERA AVX | 54.603 | 478-KGM15BR71C105KMCT-ND | kr.1.08000 | Upgrade |
| 0603YD105KAT2A | KYOCERA AVX | 727.558 | 478-KGM15BR51C105KTCT-ND | kr.0.76000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.06852 | kr.2,055.60 |
| Unit Price without VAT: | kr.0.06852 |
|---|---|
| Unit Price with VAT: | kr.0.08565 |








