
0603ZD105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A105MTTR-ND - Tape & Reel (TR) 478-KGM15BR51A105MTCT-ND - Cut Tape (CT) 478-KGM15BR51A105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD105MAT2A |
Description | CAP CER 1UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.53900 | kr.5.39 |
| 50 | kr.0.37660 | kr.18.83 |
| 100 | kr.0.32840 | kr.32.84 |
| 500 | kr.0.24600 | kr.123.00 |
| 1.000 | kr.0.22070 | kr.220.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.18289 | kr.731.56 |
| 8.000 | kr.0.16887 | kr.1,350.96 |
| 12.000 | kr.0.16186 | kr.1,942.32 |
| 20.000 | kr.0.15408 | kr.3,081.60 |
| 28.000 | kr.0.14954 | kr.4,187.12 |
| 40.000 | kr.0.14517 | kr.5,806.80 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

