1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603C105M9PACTU

DigiKey Part Number
399-C0603C105M9PACTUTR-ND - Tape & Reel (TR)
399-C0603C105M9PACTUCT-ND - Cut Tape (CT)
399-C0603C105M9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603C105M9PACTU
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603C105M9PACTU Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.664
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.59000kr.1.59
10kr.0.91900kr.9.19
50kr.0.65940kr.32.97
100kr.0.58070kr.58.07
500kr.0.44850kr.224.25
1.000kr.0.40760kr.407.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.34643kr.1,385.72
8.000kr.0.32374kr.2,589.92
12.000kr.0.31237kr.3,748.44
20.000kr.0.29977kr.5,995.40
28.000kr.0.29241kr.8,187.48
40.000kr.0.28533kr.11,413.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.59000
Unit Price with VAT:kr.1.98750