
GRM188R60J105MA01D | |
|---|---|
DigiKey Part Number | 490-1549-2-ND - Tape & Reel (TR) 490-1549-1-ND - Cut Tape (CT) 490-1549-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R60J105MA01D |
Description | CAP CER 1UF 6.3V X5R 0603 |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R60J105MA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.52600 | kr.5.26 |
| 50 | kr.0.36780 | kr.18.39 |
| 100 | kr.0.32020 | kr.32.02 |
| 500 | kr.0.23940 | kr.119.70 |
| 1.000 | kr.0.21461 | kr.214.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.17247 | kr.689.88 |
| 8.000 | kr.0.15912 | kr.1,272.96 |
| 12.000 | kr.0.15244 | kr.1,829.28 |
| 20.000 | kr.0.14504 | kr.2,900.80 |
| 28.000 | kr.0.14071 | kr.3,939.88 |
| 40.000 | kr.0.13655 | kr.5,462.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

