
0603YD105MAT4A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C105MMTR-ND - Tape & Reel (TR) 478-KGM15BR51C105MMCT-ND - Cut Tape (CT) 478-KGM15BR51C105MMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD105MAT4A |
Description | CAP CER 1UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD105MAT4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.89000 | kr.0.89 |
| 10 | kr.0.48200 | kr.4.82 |
| 50 | kr.0.33860 | kr.16.93 |
| 100 | kr.0.29420 | kr.29.42 |
| 500 | kr.0.21912 | kr.109.56 |
| 1.000 | kr.0.19603 | kr.196.03 |
| 2.500 | kr.0.17182 | kr.429.55 |
| 5.000 | kr.0.15723 | kr.786.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.13926 | kr.2,088.90 |
| 30.000 | kr.0.13046 | kr.3,913.80 |
| 45.000 | kr.0.12606 | kr.5,672.70 |
| 75.000 | kr.0.12118 | kr.9,088.50 |
| 105.000 | kr.0.11833 | kr.12,424.65 |
| 150.000 | kr.0.11559 | kr.17,338.50 |
| Unit Price without VAT: | kr.0.89000 |
|---|---|
| Unit Price with VAT: | kr.1.11250 |

