
06033D105MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51E105MTTR-ND - Tape & Reel (TR) 478-KGM15BR51E105MTCT-ND - Cut Tape (CT) 478-KGM15BR51E105MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06033D105MAT2A |
Description | CAP CER 1UF 25V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 25V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06033D105MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.73000 | kr.2.73 |
| 10 | kr.1.64800 | kr.16.48 |
| 50 | kr.1.22100 | kr.61.05 |
| 100 | kr.1.08980 | kr.108.98 |
| 500 | kr.0.86934 | kr.434.67 |
| 1.000 | kr.0.80138 | kr.801.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.69941 | kr.2,797.64 |
| 8.000 | kr.0.66154 | kr.5,292.32 |
| 12.000 | kr.0.64257 | kr.7,710.84 |
| 20.000 | kr.0.62155 | kr.12,431.00 |
| 28.000 | kr.0.60926 | kr.17,059.28 |
| 40.000 | kr.0.59743 | kr.23,897.20 |
| Unit Price without VAT: | kr.2.73000 |
|---|---|
| Unit Price with VAT: | kr.3.41250 |

