
06036D105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J105KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J105KTCT-ND - Cut Tape (CT) 478-KGM15BR50J105KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D105KAT2A |
Description | CAP CER 1UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.52500 | kr.5.25 |
| 50 | kr.0.36600 | kr.18.30 |
| 100 | kr.0.31870 | kr.31.87 |
| 500 | kr.0.23872 | kr.119.36 |
| 1.000 | kr.0.21421 | kr.214.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.16576 | kr.663.04 |
| 8.000 | kr.0.14382 | kr.1,150.56 |
| 12.000 | kr.0.13966 | kr.1,675.92 |
| 20.000 | kr.0.13877 | kr.2,775.40 |
| 28.000 | kr.0.13490 | kr.3,777.20 |
| 40.000 | kr.0.13438 | kr.5,375.20 |
| 48.000 | kr.0.13413 | kr.6,438.24 |
| 96.000 | kr.0.13327 | kr.12,793.92 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

