10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGF21BR71E103JT

DigiKey Part Number
478-KGF21BR71E103JTTR-ND - Tape & Reel (TR)
478-KGF21BR71E103JTCT-ND - Cut Tape (CT)
478-KGF21BR71E103JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGF21BR71E103JT
Description
CAP CER 10000PF 25V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGF21BR71E103JT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.037" (0.94mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
08055C103JAZ2AKYOCERA AVX4.813478-KGF21BR71H103JTCT-NDkr.2.03000Upgrade
In-Stock: 3.710
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.03000kr.2.03
10kr.1.20500kr.12.05
50kr.0.88000kr.44.00
100kr.0.78050kr.78.05
500kr.0.61206kr.306.03
1.000kr.0.56014kr.560.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50319kr.2,012.76
8.000kr.0.47338kr.3,787.04
12.000kr.0.45846kr.5,501.52
20.000kr.0.44191kr.8,838.20
28.000kr.0.43225kr.12,103.00
40.000kr.0.42294kr.16,917.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.03000
Unit Price with VAT:kr.2.53750