06036D105MAT4A is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KYOCERA AVX
In Stock: 285.779
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 28.290
Unit Price: kr.2.73000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 44.086
Unit Price: kr.0.95000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 54.613
Unit Price: kr.1.08000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 754.145
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 16.332
Unit Price: kr.0.76000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 9.056
Unit Price: kr.0.89000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: kr.0.88150
Datasheet

Upgrade


KYOCERA AVX
In Stock: 65.064
Unit Price: kr.0.63000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 110.289
Unit Price: kr.0.95000
Datasheet

Direct


KEMET
In Stock: 8.664
Unit Price: kr.1.59000
Datasheet

Direct


YAGEO
In Stock: 7.638
Unit Price: kr.0.89000
Datasheet

Direct


Murata Electronics
In Stock: 10.872
Unit Price: kr.0.95000
Datasheet

Direct


Taiyo Yuden
In Stock: 3.210
Unit Price: kr.0.82000
Datasheet
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06036D105MAT4A

DigiKey Part Number
478-KGM15BR50J105MMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06036D105MAT4A
Description
CAP CER 1UF 6.3V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±20% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06036D105MAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.06852kr.2,055.60
Unit Price without VAT:kr.0.06852
Unit Price with VAT:kr.0.08565