T495X477K006ATE050 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


KEMET
In Stock: 1.393
Unit Price: kr.29.67000
Datasheet

Similar


KEMET
In Stock: 556
Unit Price: kr.17.50000
Datasheet

Similar


KEMET
In Stock: 3.440
Unit Price: kr.16.93000
Datasheet

Similar


KEMET
In Stock: 364
Unit Price: kr.18.83000
Datasheet

Similar


KEMET
In Stock: 3.301
Unit Price: kr.29.73000
Datasheet

Similar


KEMET
In Stock: 1.277
Unit Price: kr.24.98000
Datasheet

Similar


KEMET
In Stock: 459
Unit Price: kr.21.75000
Datasheet

Similar


KEMET
In Stock: 340
Unit Price: kr.80.52000
Datasheet

Similar


KEMET
In Stock: 260
Unit Price: kr.103.47000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.12.68000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.8.40050
Datasheet

Direct


KYOCERA AVX
In Stock: 4
Unit Price: kr.13.31000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.15.65885
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.13.78950
Datasheet
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477K006ATE050

DigiKey Part Number
399-18104-2-ND - Tape & Reel (TR)
399-18104-1-ND - Cut Tape (CT)
399-18104-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X477K006ATE050
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X477K006ATE050 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
50mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (39)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D477K006ATKEMET1.393399-8393-1-NDkr.29.67000Similar
T491X477K006ATKEMET556399-8422-1-NDkr.17.50000Similar
T495D477K006ATE100KEMET3.440399-4701-1-NDkr.16.93000Similar
T495D477K006ATE125KEMET364399-3886-1-NDkr.18.83000Similar
T495X477K006ATE030KEMET3.301399-4779-1-NDkr.29.73000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.23.39000kr.23.39
10kr.16.48400kr.164.84
50kr.13.74000kr.687.00
100kr.12.89180kr.1,289.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.11.45524kr.5,727.62
1.000kr.11.01055kr.11,010.55
1.500kr.10.78768kr.16,181.52
2.500kr.10.54068kr.26,351.70
3.500kr.10.39622kr.36,386.77
5.000kr.10.25723kr.51,286.15
Manufacturers Standard Package
Unit Price without VAT:kr.23.39000
Unit Price with VAT:kr.29.23750