Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct

593D477X96R3E2TE3 | |
|---|---|
DigiKey Part Number | 718-593D477X96R3E2TE3TR-ND - Tape & Reel (TR) 718-593D477X96R3E2TE3CT-ND - Cut Tape (CT) 718-593D477X96R3E2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 593D477X96R3E2TE3 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 593D477X96R3E2TE3 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.170" (4.32mm) |
Tolerance ±10% | Manufacturer Size Code E |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 592D477X96R3D2T20H | Vishay Sprague | 0 | 592D477X96R3D2T20H-ND | kr.13.08322 | Direct |
| TR3D477K6R3C0100 | Vishay Sprague | 84 | 718-1780-1-ND | kr.14.07000 | Direct |
| TR3E477K6R3C0100 | Vishay Sprague | 0 | 718-1383-1-ND | kr.20.22000 | Direct |
| 293D477X96R3D2TE3 | Vishay Sprague | 7.278 | 718-1749-1-ND | kr.10.97000 | Similar |
| 293D477X96R3E2TE3 | Vishay Sprague | 732 | 718-1826-1-ND | kr.12.93000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.68000 | kr.12.68 |
| 10 | kr.8.55300 | kr.85.53 |
| 50 | kr.6.90800 | kr.345.40 |
| 100 | kr.6.40090 | kr.640.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.5.64038 | kr.2,256.15 |
| 800 | kr.5.35761 | kr.4,286.09 |
| 1.200 | kr.5.21598 | kr.6,259.18 |
| 2.000 | kr.5.05907 | kr.10,118.14 |
| 2.800 | kr.4.96732 | kr.13,908.50 |
| 4.000 | kr.4.87903 | kr.19,516.12 |
| Unit Price without VAT: | kr.12.68000 |
|---|---|
| Unit Price with VAT: | kr.15.85000 |










