
T495X477K006ATE030 | |
|---|---|
DigiKey Part Number | 399-4779-2-ND - Tape & Reel (TR) 399-4779-1-ND - Cut Tape (CT) 399-4779-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE030 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE030 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated 6.3 V | Features General Purpose |
Type Molded | Base Product Number |
ESR (Equivalent Series Resistance) 30mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.73000 | kr.29.73 |
| 10 | kr.21.33400 | kr.213.34 |
| 50 | kr.17.98920 | kr.899.46 |
| 100 | kr.16.95570 | kr.1,695.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.20572 | kr.7,602.86 |
| 1.000 | kr.14.66379 | kr.14,663.79 |
| 1.500 | kr.14.39222 | kr.21,588.33 |
| 2.500 | kr.14.09118 | kr.35,227.95 |
| 3.500 | kr.13.91516 | kr.48,703.06 |
| Unit Price without VAT: | kr.29.73000 |
|---|---|
| Unit Price with VAT: | kr.37.16250 |

