
T495X477K006ATE045 | |
|---|---|
DigiKey Part Number | 399-4778-2-ND - Tape & Reel (TR) 399-4778-1-ND - Cut Tape (CT) 399-4778-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X477K006ATE045 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 45mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X477K006ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.26000 | kr.24.26 |
| 10 | kr.17.17100 | kr.171.71 |
| 50 | kr.14.35900 | kr.717.95 |
| 100 | kr.13.48930 | kr.1,348.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.12.01766 | kr.6,008.83 |
| 1.000 | kr.11.56173 | kr.11,561.73 |
| 1.500 | kr.11.33333 | kr.16,999.99 |
| 2.500 | kr.11.08017 | kr.27,700.43 |
| 3.500 | kr.10.93213 | kr.38,262.46 |
| 5.000 | kr.10.78973 | kr.53,948.65 |
| Unit Price without VAT: | kr.24.26000 |
|---|---|
| Unit Price with VAT: | kr.30.32500 |

