
T513X477K006AH61107505 | |
|---|---|
DigiKey Part Number | 399-6336-2-ND - Tape & Reel (TR) 399-6336-1-ND - Cut Tape (CT) 399-6336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T513X477K006AH61107505 |
Description | CAP TANT 470UF 10% 6.3V 2917 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T513X477K006AH61107505 Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 85°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.169" (4.30mm) |
Tolerance ±10% | Manufacturer Size Code X |
Voltage - Rated | Ratings COTS |
Type Molded | Features High Reliability |
ESR (Equivalent Series Resistance) 30mOhm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.103.47000 | kr.103.47 |
| 10 | kr.80.98100 | kr.809.81 |
| 50 | kr.72.00340 | kr.3,600.17 |
| 100 | kr.69.50160 | kr.6,950.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.64.51280 | kr.32,256.40 |
| 1.000 | kr.63.05276 | kr.63,052.76 |
| Unit Price without VAT: | kr.103.47000 |
|---|---|
| Unit Price with VAT: | kr.129.33750 |

