470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T510X477K006ATE030

DigiKey Part Number
399-4000-2-ND - Tape & Reel (TR)
399-4000-1-ND - Cut Tape (CT)
399-4000-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T510X477K006ATE030
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
T510X477K006ATE030 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
30mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T495X477K006ATE030KEMET3.301399-4779-1-NDkr.29.73000Direct
T491D477K006ATKEMET1.393399-8393-1-NDkr.29.67000Similar
T491X477K006ATKEMET556399-8422-1-NDkr.17.50000Similar
T495D477K006ATE100KEMET3.710399-4701-1-NDkr.16.93000Similar
T495D477K006ATE125KEMET364399-3886-1-NDkr.18.83000Similar
In-Stock: 340
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.80.52000kr.80.52
10kr.61.97400kr.619.74
50kr.54.58240kr.2,729.12
100kr.52.29420kr.5,229.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.48.41706kr.24,208.53
1.000kr.47.21557kr.47,215.57
Manufacturers Standard Package
Unit Price without VAT:kr.80.52000
Unit Price with VAT:kr.100.65000