470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
2917-(7343 Metric)-TPS-E-Chip-Caps

TPSE477K006R0050

DigiKey Part Number
478-4146-2-ND - Tape & Reel (TR)
478-4146-1-ND - Cut Tape (CT)
478-4146-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSE477K006R0050
Description
CAP TANT 470UF 10% 6.3V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 6.3 V 2917 (7343 Metric) 50mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
50mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
E
Voltage - Rated
6.3 V
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (24)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TAJD477K006RNJKYOCERA AVX20.808478-1741-1-NDkr.9.26000Similar
TPMD477K006R0030KYOCERA AVX3.182478-4632-1-NDkr.34.62000Similar
TPME477K006R0018KYOCERA AVX230478-9024-1-NDkr.43.05000Similar
TPME477K006R0023KYOCERA AVX766478-3296-1-NDkr.27.39000Similar
TPME477K006R0030KYOCERA AVX370478-1812-1-NDkr.53.00000Similar
In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.31000kr.13.31
10kr.9.01500kr.90.15
50kr.7.29860kr.364.93
100kr.6.76860kr.676.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400kr.6.96640kr.2,786.56
800kr.6.63664kr.5,309.31
1.200kr.6.47156kr.7,765.87
2.000kr.6.28849kr.12,576.98
2.800kr.6.18148kr.17,308.14
4.000kr.6.07849kr.24,313.96
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750